0.047 µF ±20% 630V Ceramic Capacitor X7T 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3216X7T2J473M160AC

DigiKey Part Number
445-14833-2-ND - Tape & Reel (TR)
445-14833-1-ND - Cut Tape (CT)
445-14833-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X7T2J473M160AC
Description
CAP CER 0.047UF 630V X7T 1206
Customer Reference
Detailed Description
0.047 µF ±20% 630V Ceramic Capacitor X7T 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X7T2J473M160AC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,479
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱39.90000₱39.90
10₱24.95100₱249.51
50₱18.96080₱948.04
100₱17.12060₱1,712.06
500₱14.00496₱7,002.48
1,000₱13.04264₱13,042.64
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱11.90077₱23,801.54
4,000₱11.26790₱45,071.60
6,000₱10.95095₱65,705.70
10,000₱10.59966₱105,996.60
14,000₱10.39428₱145,519.92
20,000₱10.19669₱203,933.80
Manufacturers Standard Package