0.047 µF ±20% 630V Ceramic Capacitor X7T 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3216X7T2J473M160AE

DigiKey Part Number
445-6824-2-ND - Tape & Reel (TR)
445-6824-1-ND - Cut Tape (CT)
445-6824-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X7T2J473M160AE
Description
CAP CER 0.047UF 630V X7T 1206
Customer Reference
Detailed Description
0.047 µF ±20% 630V Ceramic Capacitor X7T 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X7T2J473M160AE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,579
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱53.60000₱53.60
10₱34.12200₱341.22
50₱26.34500₱1,317.25
100₱23.95100₱2,395.10
500₱19.91232₱9,956.16
1,000₱18.66297₱18,662.97
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱17.13135₱34,262.70
4,000₱16.30941₱65,237.64
6,000₱15.89757₱95,385.42
10,000₱15.44126₱154,412.60
14,000₱15.17436₱212,441.04
20,000₱14.91763₱298,352.60
Manufacturers Standard Package