
C3216X7T2V683K130AA | |
|---|---|
DigiKey Part Number | 445-14836-2-ND - Tape & Reel (TR) 445-14836-1-ND - Cut Tape (CT) 445-14836-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7T2V683K130AA |
Description | CAP CER 0.068UF 350V X7T 1206 |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 350V Ceramic Capacitor X7T 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7T2V683K130AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱23.82000 | ₱23.82 |
| 10 | ₱14.29200 | ₱142.92 |
| 50 | ₱10.56420 | ₱528.21 |
| 100 | ₱9.41490 | ₱941.49 |
| 500 | ₱7.47828 | ₱3,739.14 |
| 1,000 | ₱6.87922 | ₱6,879.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱6.20422 | ₱12,408.44 |
| 4,000 | ₱5.81089 | ₱23,243.56 |
| 6,000 | ₱5.61388 | ₱33,683.28 |
| 10,000 | ₱5.39559 | ₱53,955.90 |
| 14,000 | ₱5.26801 | ₱73,752.14 |
| 20,000 | ₱5.14530 | ₱102,906.00 |

