
C3216X8R1E225K160AB | |
|---|---|
DigiKey Part Number | 445-8861-2-ND - Tape & Reel (TR) 445-8861-1-ND - Cut Tape (CT) 445-8861-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X8R1E225K160AB |
Description | CAP CER 2.2UF 25V X8R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X8R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X8R1E225K160AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱41.69000 | ₱41.69 |
| 10 | ₱25.78500 | ₱257.85 |
| 50 | ₱19.62760 | ₱981.38 |
| 100 | ₱17.72800 | ₱1,772.80 |
| 500 | ₱14.52782 | ₱7,263.91 |
| 1,000 | ₱13.53929 | ₱13,539.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱12.36228 | ₱24,724.56 |
| 4,000 | ₱11.71170 | ₱46,846.80 |
| 6,000 | ₱11.38596 | ₱68,315.76 |
| 10,000 | ₱11.02485 | ₱110,248.50 |
| 14,000 | ₱10.81377 | ₱151,392.78 |
| 20,000 | ₱10.61068 | ₱212,213.60 |


