Upgrade

C3216X8R1E684K115AA | |
|---|---|
DigiKey Part Number | 445-3433-2-ND - Tape & Reel (TR) 445-3433-1-ND - Cut Tape (CT) 445-3433-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X8R1E684K115AA |
Description | CAP CER 0.68UF 25V X8R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 25V Ceramic Capacitor X8R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X8R1E684K115AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱6.69461 | ₱13,389.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱26.20000 | ₱26.20 |
| 10 | ₱15.66200 | ₱156.62 |
| 50 | ₱11.36220 | ₱568.11 |
| 100 | ₱10.02820 | ₱1,002.82 |
| 500 | ₱7.76174 | ₱3,880.87 |
| 1,000 | ₱7.05370 | ₱7,053.70 |


