0.22 µF ±10% 50V Ceramic Capacitor X8R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3216X8R1H224K115AA

DigiKey Part Number
445-2518-2-ND - Tape & Reel (TR)
445-2518-1-ND - Cut Tape (CT)
445-2518-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X8R1H224K115AA
Description
CAP CER 0.22UF 50V X8R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 50V Ceramic Capacitor X8R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X8R1H224K115AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Features
High Temperature
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.051" (1.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,167
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱20.84000₱20.84
10₱12.32700₱123.27
50₱9.03960₱451.98
100₱8.02730₱802.73
500₱6.32302₱3,161.51
1,000₱5.79660₱5,796.60
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱5.21063₱10,421.26
4,000₱4.86494₱19,459.76
6,000₱4.69195₱28,151.70
10,000₱4.50013₱45,001.30
14,000₱4.38803₱61,432.42
20,000₱4.28022₱85,604.40
Manufacturers Standard Package