Upgrade
Parametric Equivalent

C3216X8R2A224M160AB | |
|---|---|
DigiKey Part Number | 445-14857-2-ND - Tape & Reel (TR) 445-14857-1-ND - Cut Tape (CT) 445-14857-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X8R2A224M160AB |
Description | CAP CER 0.22UF 100V X8R 1206 |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 100V Ceramic Capacitor X8R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X8R2A224M160AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱29.78000 | ₱29.78 |
| 10 | ₱17.98400 | ₱179.84 |
| 50 | ₱13.45840 | ₱672.92 |
| 100 | ₱12.05290 | ₱1,205.29 |
| 500 | ₱9.69354 | ₱4,846.77 |
| 1,000 | ₱8.96406 | ₱8,964.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱8.12471 | ₱16,249.42 |
| 4,000 | ₱7.64518 | ₱30,580.72 |
| 6,000 | ₱7.40504 | ₱44,430.24 |
| 10,000 | ₱7.13885 | ₱71,388.50 |
| 14,000 | ₱6.98330 | ₱97,766.20 |
| 20,000 | ₱6.83363 | ₱136,672.60 |



