0.33 µF ±10% 100V Ceramic Capacitor X8R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3216X8R2A334K160AB

DigiKey Part Number
445-14859-2-ND - Tape & Reel (TR)
445-14859-1-ND - Cut Tape (CT)
445-14859-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X8R2A334K160AB
Description
CAP CER 0.33UF 100V X8R 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.33 µF ±10% 100V Ceramic Capacitor X8R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X8R2A334K160AB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 670
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱33.35000₱33.35
10₱20.36600₱203.66
50₱15.30440₱765.22
100₱13.75610₱1,375.61
500₱11.13228₱5,566.14
1,000₱10.32180₱10,321.80
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱9.37972₱18,759.44
4,000₱8.84705₱35,388.20
6,000₱8.58046₱51,482.76
10,000₱8.28483₱82,848.30
14,000₱8.11203₱113,568.42
20,000₱7.94582₱158,916.40
Manufacturers Standard Package