Direct
Parametric Equivalent
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

C3225C0G2A683J230AA | |
|---|---|
DigiKey Part Number | 445-15455-2-ND - Tape & Reel (TR) 445-15455-1-ND - Cut Tape (CT) 445-15455-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225C0G2A683J230AA |
Description | CAP CER 0.068UF 100V C0G 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±5% 100V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225C0G2A683J230AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱80.39000 | ₱80.39 |
| 10 | ₱52.70200 | ₱527.02 |
| 50 | ₱41.62540 | ₱2,081.27 |
| 100 | ₱38.20730 | ₱3,820.73 |
| 500 | ₱32.43808 | ₱16,219.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱29.77798 | ₱29,777.98 |
| 2,000 | ₱28.35146 | ₱56,702.92 |
| 3,000 | ₱27.63656 | ₱82,909.68 |
| 5,000 | ₱26.84443 | ₱134,222.15 |
| 7,000 | ₱26.38125 | ₱184,668.75 |
| 10,000 | ₱25.93569 | ₱259,356.90 |








