0.015 µF ±5% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3225C0G2J153J160AA

DigiKey Part Number
445-14876-2-ND - Tape & Reel (TR)
445-14876-1-ND - Cut Tape (CT)
445-14876-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3225C0G2J153J160AA
Description
CAP CER 0.015UF 630V C0G 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.015 µF ±5% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3225C0G2J153J160AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,860
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱66.70000₱66.70
10₱42.75700₱427.57
50₱33.43140₱1,671.57
100₱30.55510₱3,055.51
500₱25.68392₱12,841.96
1,000₱24.17849₱24,178.49
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱22.28391₱44,567.82
4,000₱21.29285₱85,171.40
6,000₱20.79645₱124,778.70
10,000₱20.24611₱202,461.10
14,000₱19.92437₱278,941.18
20,000₱19.61470₱392,294.00
Manufacturers Standard Package