0.033 µF ±10% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3225C0G2J333K250AA

DigiKey Part Number
445-14881-2-ND - Tape & Reel (TR)
445-14881-1-ND - Cut Tape (CT)
445-14881-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3225C0G2J333K250AA
Description
CAP CER 0.033UF 630V C0G 1210
Customer Reference
Detailed Description
0.033 µF ±10% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3225C0G2J333K250AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,910
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱70.27000₱70.27
10₱45.61500₱456.15
50₱35.76580₱1,788.29
100₱32.72270₱3,272.27
500₱27.59428₱13,797.14
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱25.26468₱25,264.68
2,000₱23.99627₱47,992.54
3,000₱23.36087₱70,082.61
5,000₱22.65663₱113,283.15
7,000₱22.24490₱155,714.30
10,000₱21.84890₱218,489.00
Manufacturers Standard Package