
C3225NP02A683J230AA | |
|---|---|
DigiKey Part Number | 445-15479-2-ND - Tape & Reel (TR) 445-15479-1-ND - Cut Tape (CT) 445-15479-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225NP02A683J230AA |
Description | CAP CER 0.068UF 100V NP0 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±5% 100V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225NP02A683J230AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱95.28000 | ₱95.28 |
| 10 | ₱63.12300 | ₱631.23 |
| 50 | ₱50.47460 | ₱2,523.73 |
| 100 | ₱46.55620 | ₱4,655.62 |
| 500 | ₱39.94734 | ₱19,973.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱38.65986 | ₱38,659.86 |
| 2,000 | ₱36.94185 | ₱73,883.70 |
| 3,000 | ₱36.08115 | ₱108,243.45 |
| 5,000 | ₱35.12712 | ₱175,635.60 |
| 7,000 | ₱34.56946 | ₱241,986.22 |
| 10,000 | ₱34.03283 | ₱340,328.30 |
| 12,000 | ₱33.77865 | ₱405,343.80 |


