Parametric Equivalent

C3225NP02J333J250AA | |
|---|---|
DigiKey Part Number | 445-172547-2-ND - Tape & Reel (TR) 445-172547-1-ND - Cut Tape (CT) 445-172547-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225NP02J333J250AA |
Description | CAP CER 0.033UF 630V NP0 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225NP02J333J250AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱72.06000 | ₱72.06 |
| 10 | ₱46.50900 | ₱465.09 |
| 50 | ₱36.52800 | ₱1,826.40 |
| 100 | ₱33.44330 | ₱3,344.33 |
| 500 | ₱28.22790 | ₱14,113.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱25.85482 | ₱25,854.82 |
| 2,000 | ₱24.56527 | ₱49,130.54 |
| 3,000 | ₱23.91925 | ₱71,757.75 |
| 5,000 | ₱23.20330 | ₱116,016.50 |
| 7,000 | ₱22.78460 | ₱159,492.20 |
| 10,000 | ₱22.38181 | ₱223,818.10 |



