
C3225X5R1E685K250AA | |
|---|---|
DigiKey Part Number | 445-14899-2-ND - Tape & Reel (TR) 445-14899-1-ND - Cut Tape (CT) 445-14899-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X5R1E685K250AA |
Description | CAP CER 6.8UF 25V X5R 1210 |
Customer Reference | |
Detailed Description | 6.8 µF ±10% 25V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X5R1E685K250AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱37.52000 | ₱37.52 |
| 10 | ₱23.28400 | ₱232.84 |
| 50 | ₱17.62680 | ₱881.34 |
| 100 | ₱15.88790 | ₱1,588.79 |
| 500 | ₱12.94974 | ₱6,474.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱11.69860 | ₱11,698.60 |
| 2,000 | ₱10.97328 | ₱21,946.56 |
| 3,000 | ₱10.61002 | ₱31,830.06 |
| 5,000 | ₱10.20770 | ₱51,038.50 |
| 7,000 | ₱9.97250 | ₱69,807.50 |
| 10,000 | ₱9.74625 | ₱97,462.50 |

