100 µF ±20% 6.3V Ceramic Capacitor X6S 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3225X6S0J107M250AB

DigiKey Part Number
445-C3225X6S0J107M250ABTR-ND - Tape & Reel (TR)
445-C3225X6S0J107M250ABCT-ND - Cut Tape (CT)
445-C3225X6S0J107M250ABDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3225X6S0J107M250AB
Description
CAP CER 100UF 6.3V X6S 1210
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 µF ±20% 6.3V Ceramic Capacitor X6S 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3225X6S0J107M250AB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.114" (2.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,551
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱92.90000₱92.90
10₱61.15800₱611.58
50₱48.71200₱2,435.60
100₱44.85310₱4,485.31
500₱38.34662₱19,173.31
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱35.29529₱35,295.29
2,000₱33.68476₱67,369.52
3,000₱32.87795₱98,633.85
5,000₱31.98383₱159,919.15
7,000₱31.46103₱220,227.21
10,000₱30.95802₱309,580.20
Manufacturers Standard Package