Upgrade

C3225X6S1H685K250AC | |
|---|---|
DigiKey Part Number | 445-14927-2-ND - Tape & Reel (TR) 445-14927-1-ND - Cut Tape (CT) 445-14927-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X6S1H685K250AC |
Description | CAP CER 6.8UF 50V X6S 1210 |
Customer Reference | |
Detailed Description | 6.8 µF ±10% 50V Ceramic Capacitor X6S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X6S1H685K250AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱68.48000 | ₱68.48 |
| 10 | ₱44.18600 | ₱441.86 |
| 50 | ₱34.57480 | ₱1,728.74 |
| 100 | ₱31.61510 | ₱3,161.51 |
| 500 | ₱26.61646 | ₱13,308.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱24.35476 | ₱24,354.76 |
| 2,000 | ₱23.11940 | ₱46,238.80 |
| 3,000 | ₱22.50037 | ₱67,501.11 |
| 5,000 | ₱21.81448 | ₱109,072.40 |
| 7,000 | ₱21.41341 | ₱149,893.87 |
| 10,000 | ₱21.02770 | ₱210,277.00 |


