22 µF ±10% 10V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3225X7R1A226K230AC

DigiKey Part Number
445-6863-2-ND - Tape & Reel (TR)
445-6863-1-ND - Cut Tape (CT)
445-6863-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3225X7R1A226K230AC
Description
CAP CER 22UF 10V X7R 1210
Customer Reference
Detailed Description
22 µF ±10% 10V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3225X7R1A226K230AC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35,741
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱44.07000₱44.07
10₱27.39300₱273.93
50₱20.93780₱1,046.89
100₱18.93690₱1,893.69
500₱15.56876₱7,784.38
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱14.11275₱14,112.75
2,000₱13.28084₱26,561.68
3,000₱12.86399₱38,591.97
5,000₱12.40224₱62,011.20
7,000₱12.13221₱84,925.47
10,000₱11.87254₱118,725.40
Manufacturers Standard Package