
C3225X7R1E155K160AM | |
|---|---|
DigiKey Part Number | 445-6093-2-ND - Tape & Reel (TR) 445-6093-1-ND - Cut Tape (CT) 445-6093-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X7R1E155K160AM |
Description | CAP CER 1.5UF 25V X7R 1210 |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X7R1E155K160AM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱29.18000 | ₱29.18 |
| 10 | ₱17.68600 | ₱176.86 |
| 50 | ₱13.24400 | ₱662.20 |
| 100 | ₱11.88020 | ₱1,188.02 |
| 500 | ₱9.56612 | ₱4,783.06 |
| 1,000 | ₱8.85270 | ₱8,852.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱8.43079 | ₱16,861.58 |
| 4,000 | ₱7.93802 | ₱31,752.08 |
| 6,000 | ₱7.69118 | ₱46,147.08 |
| 10,000 | ₱7.41773 | ₱74,177.30 |
| 14,000 | ₱7.25787 | ₱101,610.18 |
| 20,000 | ₱7.10411 | ₱142,082.20 |

