
C3225X7R1E225K200AM | |
|---|---|
DigiKey Part Number | 445-6094-2-ND - Tape & Reel (TR) 445-6094-1-ND - Cut Tape (CT) 445-6094-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X7R1E225K200AM |
Description | CAP CER 2.2UF 25V X7R 1210 |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X7R1E225K200AM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱26.20000 | ₱26.20 |
| 10 | ₱15.72100 | ₱157.21 |
| 50 | ₱11.67180 | ₱583.59 |
| 100 | ₱10.42130 | ₱1,042.13 |
| 500 | ₱8.31556 | ₱4,157.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱7.44732 | ₱7,447.32 |
| 2,000 | ₱6.92835 | ₱13,856.70 |
| 3,000 | ₱6.66881 | ₱20,006.43 |
| 5,000 | ₱6.38102 | ₱31,905.10 |
| 7,000 | ₱6.21294 | ₱43,490.58 |
| 10,000 | ₱6.05117 | ₱60,511.70 |

