1.5 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3225X7R1H155K200AA

DigiKey Part Number
445-3933-2-ND - Tape & Reel (TR)
445-3933-1-ND - Cut Tape (CT)
445-3933-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3225X7R1H155K200AA
Description
CAP CER 1.5UF 50V X7R 1210
Customer Reference
Detailed Description
1.5 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3225X7R1H155K200AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,047
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱29.78000₱29.78
10₱18.04400₱180.44
50₱13.48220₱674.11
100₱12.08270₱1,208.27
500₱9.71498₱4,857.49
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱8.72765₱8,727.65
2,000₱8.14406₱16,288.12
3,000₱7.85167₱23,555.01
5,000₱7.52783₱37,639.15
7,000₱7.33843₱51,369.01
10,000₱7.15636₱71,563.60
Manufacturers Standard Package