1.5 µF ±20% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3225X7R2A155M200AB

DigiKey Part Number
445-14935-2-ND - Tape & Reel (TR)
445-14935-1-ND - Cut Tape (CT)
445-14935-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3225X7R2A155M200AB
Description
CAP CER 1.5UF 100V X7R 1210
Customer Reference
Detailed Description
1.5 µF ±20% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3225X7R2A155M200AB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,931
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱36.92000₱36.92
10₱22.98600₱229.86
50₱17.42440₱871.22
100₱15.72120₱1,572.12
500₱12.83660₱6,418.30
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱12.18512₱12,185.12
2,000₱11.43777₱22,875.54
3,000₱11.06360₱33,190.80
5,000₱10.64897₱53,244.85
7,000₱10.40662₱72,846.34
10,000₱10.17352₱101,735.20
Manufacturers Standard Package