


C3225X7R2A225K230AM | |
|---|---|
DigiKey Part Number | 445-6098-2-ND - Tape & Reel (TR) 445-6098-1-ND - Cut Tape (CT) 445-6098-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X7R2A225K230AM |
Description | CAP CER 2.2UF 100V X7R 1210 |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X7R2A225K230AM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱44.07000 | ₱44.07 |
| 10 | ₱27.39300 | ₱273.93 |
| 50 | ₱20.93780 | ₱1,046.89 |
| 100 | ₱18.93690 | ₱1,893.69 |
| 500 | ₱15.56876 | ₱7,784.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱14.11275 | ₱14,112.75 |
| 2,000 | ₱13.28084 | ₱26,561.68 |
| 3,000 | ₱12.86399 | ₱38,591.97 |
| 5,000 | ₱12.40224 | ₱62,011.20 |
| 7,000 | ₱12.13221 | ₱84,925.47 |
| 10,000 | ₱11.87254 | ₱118,725.40 |

