
C3225X7R2A334M200AA | |
|---|---|
DigiKey Part Number | 445-4494-2-ND - Tape & Reel (TR) 445-4494-1-ND - Cut Tape (CT) 445-4494-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X7R2A334M200AA |
Description | CAP CER 0.33UF 100V X7R 1210 |
Customer Reference | |
Detailed Description | 0.33 µF ±20% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X7R2A334M200AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱32.16000 | ₱32.16 |
| 10 | ₱19.83000 | ₱198.30 |
| 50 | ₱14.88760 | ₱744.38 |
| 100 | ₱13.36900 | ₱1,336.90 |
| 500 | ₱10.80714 | ₱5,403.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱9.72868 | ₱9,728.68 |
| 2,000 | ₱9.09597 | ₱18,191.94 |
| 3,000 | ₱8.77906 | ₱26,337.18 |
| 5,000 | ₱8.42799 | ₱42,139.95 |
| 7,000 | ₱8.22275 | ₱57,559.25 |
| 10,000 | ₱8.02538 | ₱80,253.80 |

