
C3225X7R2A474M200AA | |
|---|---|
DigiKey Part Number | 445-1395-2-ND - Tape & Reel (TR) 445-1395-1-ND - Cut Tape (CT) 445-1395-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X7R2A474M200AA |
Description | CAP CER 0.47UF 100V X7R 1210 |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X7R2A474M200AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱31.56000 | ₱31.56 |
| 10 | ₱19.41300 | ₱194.13 |
| 50 | ₱14.55400 | ₱727.70 |
| 100 | ₱13.06530 | ₱1,306.53 |
| 500 | ₱10.54630 | ₱5,273.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱9.48989 | ₱9,489.89 |
| 2,000 | ₱8.86849 | ₱17,736.98 |
| 3,000 | ₱8.55734 | ₱25,672.02 |
| 5,000 | ₱8.21266 | ₱41,063.30 |
| 7,000 | ₱8.01118 | ₱56,078.26 |
| 10,000 | ₱7.81737 | ₱78,173.70 |

