
C3225X7R2E104M200AA | |
|---|---|
DigiKey Part Number | 445-4499-2-ND - Tape & Reel (TR) 445-4499-1-ND - Cut Tape (CT) 445-4499-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X7R2E104M200AA |
Description | CAP CER 0.1UF 250V X7R 1210 |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 250V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X7R2E104M200AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱31.56000 | ₱31.56 |
| 10 | ₱19.11600 | ₱191.16 |
| 50 | ₱14.35160 | ₱717.58 |
| 100 | ₱12.86880 | ₱1,286.88 |
| 500 | ₱10.38314 | ₱5,191.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱9.33982 | ₱9,339.82 |
| 2,000 | ₱8.72586 | ₱17,451.72 |
| 3,000 | ₱8.41839 | ₱25,255.17 |
| 5,000 | ₱8.07784 | ₱40,389.20 |
| 7,000 | ₱7.87872 | ₱55,151.04 |
| 10,000 | ₱7.68719 | ₱76,871.90 |

