
C3225X7R2E224M200AE | |
|---|---|
DigiKey Part Number | 445-6830-2-ND - Tape & Reel (TR) 445-6830-1-ND - Cut Tape (CT) 445-6830-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X7R2E224M200AE |
Description | CAP CER 0.22UF 250V X7R 1210 |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 250V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X7R2E224M200AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱43.47000 | ₱43.47 |
| 10 | ₱27.15500 | ₱271.55 |
| 50 | ₱20.80680 | ₱1,040.34 |
| 100 | ₱18.83570 | ₱1,883.57 |
| 500 | ₱15.51754 | ₱7,758.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱14.78150 | ₱14,781.50 |
| 2,000 | ₱14.15563 | ₱28,311.26 |

