
C3225X7S0J476M250AC | |
|---|---|
DigiKey Part Number | 445-14936-2-ND - Tape & Reel (TR) 445-14936-1-ND - Cut Tape (CT) 445-14936-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X7S0J476M250AC |
Description | CAP CER 47UF 6.3V X7S 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 6.3V Ceramic Capacitor X7S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X7S0J476M250AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.112" (2.85mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱57.76000 | ₱57.76 |
| 10 | ₱36.80200 | ₱368.02 |
| 50 | ₱28.51260 | ₱1,425.63 |
| 100 | ₱25.96980 | ₱2,596.98 |
| 500 | ₱21.67024 | ₱10,835.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱19.75929 | ₱19,759.29 |
| 2,000 | ₱18.69662 | ₱37,393.24 |
| 3,000 | ₱18.16434 | ₱54,493.02 |
| 5,000 | ₱17.57440 | ₱87,872.00 |
| 7,000 | ₱17.22952 | ₱120,606.64 |
| 10,000 | ₱16.89773 | ₱168,977.30 |

