
C3225X7S3D102K200AA | |
|---|---|
DigiKey Part Number | 445-7869-2-ND - Tape & Reel (TR) 445-7869-1-ND - Cut Tape (CT) 445-7869-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X7S3D102K200AA |
Description | CAP CER 1000PF 2KV X7S 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 2000V (2kV) Ceramic Capacitor X7S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X7S3D102K200AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱53.00000 | ₱53.00 |
| 10 | ₱33.70500 | ₱337.05 |
| 50 | ₱26.03520 | ₱1,301.76 |
| 100 | ₱23.66520 | ₱2,366.52 |
| 500 | ₱19.65984 | ₱9,829.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱17.89597 | ₱17,895.97 |
| 2,000 | ₱16.90684 | ₱33,813.68 |
| 3,000 | ₱16.41138 | ₱49,234.14 |
| 5,000 | ₱15.86233 | ₱79,311.65 |
| 7,000 | ₱15.54136 | ₱108,789.52 |
| 10,000 | ₱15.23253 | ₱152,325.30 |



