
C3225X7T2E334K200AA | |
|---|---|
DigiKey Part Number | 445-7764-2-ND - Tape & Reel (TR) 445-7764-1-ND - Cut Tape (CT) 445-7764-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X7T2E334K200AA |
Description | CAP CER 0.33UF 250V X7T 1210 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 250V Ceramic Capacitor X7T 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X7T2E334K200AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱44.07000 | ₱44.07 |
| 10 | ₱27.75000 | ₱277.50 |
| 50 | ₱21.18780 | ₱1,059.39 |
| 100 | ₱19.17510 | ₱1,917.51 |
| 500 | ₱15.77598 | ₱7,887.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱14.30391 | ₱14,303.91 |
| 2,000 | ₱13.46366 | ₱26,927.32 |
| 3,000 | ₱13.04284 | ₱39,128.52 |
| 5,000 | ₱12.57648 | ₱62,882.40 |
| 7,000 | ₱12.30388 | ₱86,127.16 |
| 10,000 | ₱12.04167 | ₱120,416.70 |


