
C3225X7T2E334K200AE | |
|---|---|
DigiKey Part Number | 445-173718-2-ND - Tape & Reel (TR) 445-173718-1-ND - Cut Tape (CT) 445-173718-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X7T2E334K200AE |
Description | CAP CER 0.33UF 250V X7T 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 250V Ceramic Capacitor X7T 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X7T2E334K200AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.091" (2.30mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱48.24000 | ₱48.24 |
| 10 | ₱30.66800 | ₱306.68 |
| 50 | ₱23.59380 | ₱1,179.69 |
| 100 | ₱21.42610 | ₱2,142.61 |
| 500 | ₱17.75900 | ₱8,879.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱16.95805 | ₱16,958.05 |
| 2,000 | ₱16.00674 | ₱32,013.48 |
| 3,000 | ₱15.53024 | ₱46,590.72 |
| 5,000 | ₱15.00219 | ₱75,010.95 |
| 7,000 | ₱14.69354 | ₱102,854.78 |
| 10,000 | ₱14.39663 | ₱143,966.30 |

