
C3225X7T2E334M200AA | |
|---|---|
DigiKey Part Number | 445-14940-2-ND - Tape & Reel (TR) 445-14940-1-ND - Cut Tape (CT) 445-14940-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X7T2E334M200AA |
Description | CAP CER 0.33UF 250V X7T 1210 |
Customer Reference | |
Detailed Description | 0.33 µF ±20% 250V Ceramic Capacitor X7T 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X7T2E334M200AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱36.92000 | ₱36.92 |
| 10 | ₱22.98600 | ₱229.86 |
| 50 | ₱17.42440 | ₱871.22 |
| 100 | ₱15.72120 | ₱1,572.12 |
| 500 | ₱12.83660 | ₱6,418.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱12.18512 | ₱12,185.12 |
| 2,000 | ₱11.43777 | ₱22,875.54 |
| 3,000 | ₱11.06360 | ₱33,190.80 |
| 5,000 | ₱10.64897 | ₱53,244.85 |
| 7,000 | ₱10.40662 | ₱72,846.34 |
| 10,000 | ₱10.17352 | ₱101,735.20 |

