Upgrade
Upgrade
Upgrade
Upgrade

C3225X7T2E334M200AE | |
|---|---|
DigiKey Part Number | C3225X7T2E334M200AE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C3225X7T2E334M200AE |
Description | CAP CER 0.33UF 250V X7T 1210 |
Customer Reference | |
Detailed Description | 0.33 µF ±20% 250V Ceramic Capacitor X7T 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X7T2E334M200AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.091" (2.30mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱16.77404 | ₱16,774.04 |



