0.1 µF ±20% 630V Ceramic Capacitor X7T 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3225X7T2J104M160AE

DigiKey Part Number
445-6833-2-ND - Tape & Reel (TR)
445-6833-1-ND - Cut Tape (CT)
445-6833-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3225X7T2J104M160AE
Description
CAP CER 0.1UF 630V X7T 1210
Customer Reference
Detailed Description
0.1 µF ±20% 630V Ceramic Capacitor X7T 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3225X7T2J104M160AE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22,978
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱45.26000₱45.26
10₱28.22700₱282.27
50₱21.58100₱1,079.05
100₱19.53840₱1,953.84
500₱16.08684₱8,043.42
1,000₱15.01970₱15,019.70
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱13.73789₱27,475.78
4,000₱13.03609₱52,144.36
6,000₱12.68465₱76,107.90
10,000₱12.29505₱122,950.50
14,000₱12.06730₱168,942.20
20,000₱11.84816₱236,963.20
Manufacturers Standard Package