2.2 µF ±10% 25V Ceramic Capacitor X8R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3225X8R1E225K200AA

DigiKey Part Number
445-2523-2-ND - Tape & Reel (TR)
445-2523-1-ND - Cut Tape (CT)
445-2523-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3225X8R1E225K200AA
Description
CAP CER 2.2UF 25V X8R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 25V Ceramic Capacitor X8R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3225X8R1E225K200AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,424
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱68.48000₱68.48
10₱44.18600₱441.86
50₱34.57480₱1,728.74
100₱31.61510₱3,161.51
500₱26.61646₱13,308.23
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱24.35476₱24,354.76
2,000₱23.11940₱46,238.80
3,000₱22.50037₱67,501.11
5,000₱21.81448₱109,072.40
7,000₱21.41341₱149,893.87
10,000₱21.02770₱210,277.00
Manufacturers Standard Package