3.3 µF ±10% 25V Ceramic Capacitor X8R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3225X8R1E335K250AE

DigiKey Part Number
445-174816-2-ND - Tape & Reel (TR)
445-174816-1-ND - Cut Tape (CT)
445-174816-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3225X8R1E335K250AE
Description
CAP CER 3.3UF 25V X8R 1210
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3.3 µF ±10% 25V Ceramic Capacitor X8R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3225X8R1E335K250AE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,373
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱92.30000₱92.30
10₱60.92000₱609.20
50₱48.48560₱2,424.28
100₱44.65060₱4,465.06
500₱38.16678₱19,083.39
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱35.12676₱35,126.76
2,000₱33.52189₱67,043.78
3,000₱32.71776₱98,153.28
5,000₱31.82685₱159,134.25
7,000₱31.30569₱219,139.83
10,000₱30.80450₱308,045.00
Manufacturers Standard Package