
C3225X8R2A474K200AB | |
|---|---|
DigiKey Part Number | 445-14951-2-ND - Tape & Reel (TR) 445-14951-1-ND - Cut Tape (CT) 445-14951-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X8R2A474K200AB |
Description | CAP CER 0.47UF 100V X8R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 100V Ceramic Capacitor X8R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X8R2A474K200AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱76.82000 | ₱76.82 |
| 10 | ₱49.90300 | ₱499.03 |
| 50 | ₱39.29100 | ₱1,964.55 |
| 100 | ₱36.02780 | ₱3,602.78 |
| 500 | ₱30.50984 | ₱15,254.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱27.97957 | ₱27,979.57 |
| 2,000 | ₱26.61498 | ₱53,229.96 |
| 3,000 | ₱25.93144 | ₱77,794.32 |
| 5,000 | ₱25.17369 | ₱125,868.45 |
| 7,000 | ₱24.73069 | ₱173,114.83 |
| 10,000 | ₱24.30450 | ₱243,045.00 |


