C4532C0G2W473J230KA is out of stock and can be placed on backorder.
Available Substitutes:

Direct


TDK
In Stock: 0
Unit Price: ₱121.48000
Datasheet

Upgrade


TDK
In Stock: 964
Unit Price: ₱135.77000
Datasheet

Upgrade


TDK
In Stock: 878
Unit Price: ₱140.54000
Datasheet

Parametric Equivalent


TDK
In Stock: 1,012
Unit Price: ₱135.77000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: ₱39.33694
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ₱82.55298
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ₱82.55298
Datasheet
0.047 µF ±5% 450V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4532C0G2W473J230KA

DigiKey Part Number
445-15484-2-ND - Tape & Reel (TR)
445-15484-1-ND - Cut Tape (CT)
445-15484-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C4532C0G2W473J230KA
Description
CAP CER 0.047UF 450V C0G 1812
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.047 µF ±5% 450V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C4532C0G2W473J230KA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱117.91000₱117.91
10₱79.38000₱793.80
50₱64.02820₱3,201.41
100₱59.28800₱5,928.80
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱49.80882₱24,904.41
1,000₱47.39942₱47,399.42
1,500₱46.19254₱69,288.81
2,500₱44.85449₱112,136.22
3,500₱44.07245₱154,253.58
5,000₱43.31965₱216,598.25
Manufacturers Standard Package