
C4532X5R0J107M280KA | |
|---|---|
DigiKey Part Number | 445-1413-2-ND - Tape & Reel (TR) 445-1413-1-ND - Cut Tape (CT) 445-1413-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4532X5R0J107M280KA |
Description | CAP CER 100UF 6.3V X5R 1812 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 6.3V Ceramic Capacitor X5R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532X5R0J107M280KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱116.72000 | ₱116.72 |
| 10 | ₱78.66600 | ₱786.66 |
| 50 | ₱63.56360 | ₱3,178.18 |
| 100 | ₱58.90690 | ₱5,890.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱52.05384 | ₱26,026.92 |
| 1,000 | ₱49.56704 | ₱49,567.04 |
| 1,500 | ₱48.32165 | ₱72,482.47 |
| 2,500 | ₱46.94064 | ₱117,351.60 |
| 3,500 | ₱46.13339 | ₱161,466.86 |
| 5,000 | ₱45.35685 | ₱226,784.25 |

