
C4532X5R1A107M280KC | |
|---|---|
DigiKey Part Number | 445-7743-2-ND - Tape & Reel (TR) 445-7743-1-ND - Cut Tape (CT) 445-7743-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4532X5R1A107M280KC |
Description | CAP CER 100UF 10V X5R 1812 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 10V Ceramic Capacitor X5R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532X5R1A107M280KC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱108.98000 | ₱108.98 |
| 10 | ₱72.88900 | ₱728.89 |
| 50 | ₱58.54960 | ₱2,927.48 |
| 100 | ₱54.11900 | ₱5,411.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱45.29612 | ₱22,648.06 |
| 1,000 | ₱43.04453 | ₱43,044.53 |
| 1,500 | ₱41.91685 | ₱62,875.27 |
| 2,500 | ₱40.66693 | ₱101,667.32 |
| 3,500 | ₱39.93610 | ₱139,776.35 |
| 5,000 | ₱39.23285 | ₱196,164.25 |

