10 µF ±10% 25V Ceramic Capacitor X5R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4532X5R1E106K250KA

DigiKey Part Number
445-3925-2-ND - Tape & Reel (TR)
445-3925-1-ND - Cut Tape (CT)
445-3925-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C4532X5R1E106K250KA
Description
CAP CER 10UF 25V X5R 1812
Customer Reference
Detailed Description
10 µF ±10% 25V Ceramic Capacitor X5R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C4532X5R1E106K250KA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,273
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱70.27000₱70.27
10₱45.25800₱452.58
50₱35.46800₱1,773.40
100₱32.44880₱3,244.88
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱26.56882₱13,284.41
1,000₱25.03780₱25,037.80
1,500₱24.27099₱36,406.49
2,500₱23.42102₱58,552.55
3,500₱22.92420₱80,234.70
5,000₱22.44630₱112,231.50
Manufacturers Standard Package