0.68 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4532X7R2A684K230KM

DigiKey Part Number
445-6110-2-ND - Tape & Reel (TR)
445-6110-1-ND - Cut Tape (CT)
445-6110-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C4532X7R2A684K230KM
Description
CAP CER 0.68UF 100V X7R 1812
Customer Reference
Detailed Description
0.68 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C4532X7R2A684K230KM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 574
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱55.38000₱55.38
10₱35.25400₱352.54
50₱27.27400₱1,363.70
100₱24.82040₱2,482.04
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱20.07668₱10,038.34
1,000₱18.82971₱18,829.71
1,500₱18.20523₱27,307.85
2,500₱17.51318₱43,782.95
3,500₱17.10889₱59,881.11
5,000₱16.71973₱83,598.65
Manufacturers Standard Package