C4532X7S3A103K160KE is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₱129.40810
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₱82.55298
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₱110.02578
Datasheet

Upgrade


Knowles Syfer
In Stock: 269
Unit Price: ₱175.08000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₱82.55298
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₱82.55298
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₱82.55298
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₱82.55298
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₱82.55298
Datasheet

Upgrade


Knowles Syfer
In Stock: 971
Unit Price: ₱175.08000
Datasheet
10000 pF ±10% 1000V (1kV) Ceramic Capacitor X7S 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4532X7S3A103K160KE

DigiKey Part Number
445-13450-2-ND - Tape & Reel (TR)
445-13450-1-ND - Cut Tape (CT)
445-13450-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C4532X7S3A103K160KE
Description
CAP CER 10000PF 1KV X7S 1812
Customer Reference
Detailed Description
10000 pF ±10% 1000V (1kV) Ceramic Capacitor X7S 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C4532X7S3A103K160KE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱122.67000₱122.67
10₱82.59600₱825.96
50₱66.74360₱3,337.18
100₱61.85460₱6,185.46
500₱53.58428₱26,792.14
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱49.56704₱49,567.04
2,000₱47.51971₱95,039.42
3,000₱46.49386₱139,481.58
5,000₱45.35685₱226,784.25
7,000₱44.69219₱312,845.33
10,000₱44.05247₱440,524.70
Manufacturers Standard Package