Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C4532X7S3A103K160KE | |
|---|---|
DigiKey Part Number | 445-13450-2-ND - Tape & Reel (TR) 445-13450-1-ND - Cut Tape (CT) 445-13450-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4532X7S3A103K160KE |
Description | CAP CER 10000PF 1KV X7S 1812 |
Customer Reference | |
Detailed Description | 10000 pF ±10% 1000V (1kV) Ceramic Capacitor X7S 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532X7S3A103K160KE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱122.67000 | ₱122.67 |
| 10 | ₱82.59600 | ₱825.96 |
| 50 | ₱66.74360 | ₱3,337.18 |
| 100 | ₱61.85460 | ₱6,185.46 |
| 500 | ₱53.58428 | ₱26,792.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱49.56704 | ₱49,567.04 |
| 2,000 | ₱47.51971 | ₱95,039.42 |
| 3,000 | ₱46.49386 | ₱139,481.58 |
| 5,000 | ₱45.35685 | ₱226,784.25 |
| 7,000 | ₱44.69219 | ₱312,845.33 |
| 10,000 | ₱44.05247 | ₱440,524.70 |


