
C5750X7R1C226M280KA | |
|---|---|
DigiKey Part Number | 445-3495-2-ND - Tape & Reel (TR) 445-3495-1-ND - Cut Tape (CT) 445-3495-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C5750X7R1C226M280KA |
Description | CAP CER 22UF 16V X7R 2220 |
Customer Reference | |
Detailed Description | 22 µF ±20% 16V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C5750X7R1C226M280KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱101.83000 | ₱101.83 |
| 10 | ₱68.12500 | ₱681.25 |
| 50 | ₱54.65500 | ₱2,732.75 |
| 100 | ₱50.49840 | ₱5,049.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱44.34332 | ₱22,171.66 |
| 1,000 | ₱42.12627 | ₱42,126.27 |
| 1,500 | ₱41.01566 | ₱61,523.49 |
| 2,500 | ₱39.78464 | ₱99,461.60 |
| 3,500 | ₱39.06497 | ₱136,727.40 |
| 5,000 | ₱38.37235 | ₱191,861.75 |

