C5750X7R1E685K160KM is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


TDK
In Stock: 1,591
Unit Price: ₱117.91000
Datasheet

Similar


TDK
In Stock: 11,152
Unit Price: ₱135.77000
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: ₱122.67000
Datasheet
6.8 µF ±10% 25V Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C5750X7R1E685K160KM

DigiKey Part Number
445-6118-2-ND - Tape & Reel (TR)
445-6118-1-ND - Cut Tape (CT)
445-6118-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C5750X7R1E685K160KM
Description
CAP CER 6.8UF 25V X7R 2220
Customer Reference
Detailed Description
6.8 µF ±10% 25V Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C5750X7R1E685K160KM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱114.93000₱114.93
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱46.51927₱46,519.27
Manufacturers Standard Package