
C5750X7R1H685K250KA | |
|---|---|
DigiKey Part Number | 445-3490-2-ND - Tape & Reel (TR) 445-3490-1-ND - Cut Tape (CT) 445-3490-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C5750X7R1H685K250KA |
Description | CAP CER 6.8UF 50V X7R 2220 |
Customer Reference | |
Detailed Description | 6.8 µF ±10% 50V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C5750X7R1H685K250KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱117.91000 | ₱117.91 |
| 10 | ₱79.38000 | ₱793.80 |
| 50 | ₱64.02820 | ₱3,201.41 |
| 100 | ₱59.28800 | ₱5,928.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱49.80882 | ₱24,904.41 |
| 1,000 | ₱47.39942 | ₱47,399.42 |
| 1,500 | ₱46.19254 | ₱69,288.81 |
| 2,500 | ₱44.85449 | ₱112,136.22 |
| 3,500 | ₱44.07245 | ₱154,253.58 |
| 5,000 | ₱43.31965 | ₱216,598.25 |

