Upgrade
Upgrade
Upgrade
Upgrade

C5750X7S3A473M250KA | |
|---|---|
DigiKey Part Number | 445-13412-2-ND - Tape & Reel (TR) 445-13412-1-ND - Cut Tape (CT) 445-13412-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C5750X7S3A473M250KA |
Description | CAP CER 0.047UF 1KV X7S 2220 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 1000V (1kV) Ceramic Capacitor X7S 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C5750X7S3A473M250KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱198.90000 | ₱198.90 |
| 10 | ₱139.16800 | ₱1,391.68 |
| 50 | ₱115.34840 | ₱5,767.42 |
| 100 | ₱107.98800 | ₱10,798.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱92.80986 | ₱46,404.93 |
| 1,000 | ₱89.06596 | ₱89,065.96 |
| 1,500 | ₱87.19033 | ₱130,785.50 |
| 2,500 | ₱85.11029 | ₱212,775.73 |
| 3,500 | ₱83.89455 | ₱293,630.92 |
| 5,000 | ₱82.72436 | ₱413,621.80 |



