
C5750X7S3D472K200KA | |
|---|---|
DigiKey Part Number | 445-7876-2-ND - Tape & Reel (TR) 445-7876-1-ND - Cut Tape (CT) 445-7876-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C5750X7S3D472K200KA |
Description | CAP CER 4700PF 2KV X7S 2220 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 2000V (2kV) Ceramic Capacitor X7S 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C5750X7S3D472K200KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱156.02000 | ₱156.02 |
| 10 | ₱106.89200 | ₱1,068.92 |
| 50 | ₱87.51460 | ₱4,375.73 |
| 100 | ₱81.51800 | ₱8,151.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱69.34240 | ₱34,671.20 |
| 1,000 | ₱66.29344 | ₱66,293.44 |
| 1,500 | ₱64.76579 | ₱97,148.68 |
| 2,500 | ₱63.07274 | ₱157,681.85 |
| 3,500 | ₱62.08275 | ₱217,289.62 |
| 5,000 | ₱61.13046 | ₱305,652.30 |



