
CC45SL3DD120JYGNA | |
|---|---|
DigiKey Part Number | 445-CC45SL3DD120JYGNA-ND |
Manufacturer | |
Manufacturer Product Number | CC45SL3DD120JYGNA |
Description | CAP CER 12PF 2KV SL RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±5% 2000V (2kV) Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CC45SL3DD120JYGNA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 125°C | |
Features | High Voltage, Low Dissipation Factor | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.217" Dia (5.50mm) | |
Height - Seated (Max) | 0.374" (9.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱22.03000 | ₱22.03 |
| 10 | ₱13.22000 | ₱132.20 |
| 50 | ₱9.71860 | ₱485.93 |
| 100 | ₱8.65260 | ₱865.26 |
| 500 | ₱6.85182 | ₱3,425.91 |
| 1,000 | ₱6.29622 | ₱6,296.22 |
| 3,000 | ₱5.61001 | ₱16,830.03 |
| 5,000 | ₱5.35640 | ₱26,782.00 |

