
CC45SL3DD680JYVNA | |
|---|---|
DigiKey Part Number | 445-CC45SL3DD680JYVNACT-ND - Cut Tape (CT) 445-CC45SL3DD680JYVNATB-ND |
Manufacturer | |
Manufacturer Product Number | CC45SL3DD680JYVNA |
Description | CAP CER 68PF 2KV SL RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 2000V (2kV) Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CC45SL3DD680JYVNA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 125°C | |
Features | High Voltage, Low Dissipation Factor | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.256" Dia (6.50mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱19.06000 | ₱19.06 |
| 10 | ₱11.31500 | ₱113.15 |
| 50 | ₱8.26560 | ₱413.28 |
| 100 | ₱7.33660 | ₱733.66 |
| 500 | ₱5.76444 | ₱2,882.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱5.38570 | ₱5,385.70 |
| 2,000 | ₱4.97570 | ₱9,951.40 |
| 3,000 | ₱4.66594 | ₱13,997.82 |
| 5,000 | ₱4.35501 | ₱21,775.05 |
| 7,000 | ₱4.27543 | ₱29,928.01 |
| 10,000 | ₱4.19655 | ₱41,965.50 |
| 12,000 | ₱4.06473 | ₱48,776.76 |
| 24,000 | ₱4.03032 | ₱96,727.68 |
| 25,000 | ₱3.91291 | ₱97,822.75 |

